The LPD3015-223MTD is a shielded wirewound inductor with a ferrite core and 22uH inductance, offering 20% tolerance and a maximum DC current of 0.4A. It has a typical temperature rise of 40°C and a maximum saturation current of 0.44A, with an inductance decrease of 30% at Isat. The inductor has a maximum DC resistance of 1.89 ohms and a minimum self-resonant frequency of 30 MHz. It is available in a 1212 case size with a product length and depth of 3.08mm and a height of 1.5mm. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.4A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.44A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.89Ohm |
| Minimum Self Resonant Frequency | 30M(Typ)Hz |
| Case Size | 1212 |
| Product Length | 3.08mm |
| Height | 1.5mm |
| Product Depth | 3.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |