Surface mount wirewound power inductor featuring 220µH inductance with a 20% tolerance. This shielded ferrite core component offers a maximum DC current of 130mA and a DC resistance of 9.28 Ohms. Operating within a temperature range of -40°C to 85°C, it measures 3mm in length and width, with a height of 1.4mm.
Coilcraft LPD3015-224MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 9.28R |
| Height | 1.4mm |
| Inductance | 220uH |
| Inductance - Parallel | 220uH |
| Inductance - Series | 880uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 9.28R |
| RMS Current (Irms) | 90mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | LPD3015 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.