Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance. This wirewound ferrite core component offers a maximum DC current of 940mA and RMS current of 670mA. It has a low DC resistance of 168.5mΩ and a self-resonant frequency of 90MHz. The component is housed in a 1212 SMD/SMT package with dimensions of 3mm length, 3mm width, and 1.4mm height. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Coilcraft LPD3015-332MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 168.5mR |
| Height | 1.4mm |
| Inductance | 3.3uH |
| Inductance - Parallel | 3.3uH |
| Inductance - Series | 13.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max DC Current | 940mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.1685R |
| RMS Current (Irms) | 670mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | LPD3015 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |