
The LPD3015-332MLC is a fixed inductor from Coilcraft with a ferrite core material and a parallel inductance of 3.3uH. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The inductor is RoHS compliant and available in a package quantity of 1000 units. It is suitable for use in a variety of applications, including those requiring high current handling and low inductance values.
Sign in to ask questions about the Coilcraft LPD3015-332MLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft LPD3015-332MLC technical specifications.
| Core Material | Ferrite |
| Height | 1.4mm |
| Inductance - Parallel | 3.3uH |
| Inductance - Series | 13.2uH |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max DC Current | 940mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LPD3015 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD3015-332MLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.