The LPD3015-332MTB is a ferrite shielded inductor from Coilcraft. It has a type of power inductors with a wirewound technology and a shielded protection style. The inductance is 3.3uH with a tolerance of 20%. The maximum DC current is 0.94A and the typical temperature rise is 40 degrees Celsius. The inductor is available in a 1212 case size with a product length of 3.08mm and a height of 1.5mm. The minimum operating temperature is -40 degrees Celsius and the maximum operating temperature is 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.94A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.337Ohm |
| Minimum Self Resonant Frequency | 90M(Typ)Hz |
| Case Size | 1212 |
| Product Length | 3.08mm |
| Height | 1.5mm |
| Product Depth | 3.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |