Surface mount fixed inductor featuring 33µH inductance with a 20% tolerance. This wirewound ferrite core component offers a maximum DC current of 320mA and a DC resistance of 1.42 Ohms. Operating across a temperature range of -40°C to 85°C, it measures 3mm in length, 3mm in width, and 1.4mm in height. The shielded construction and 23MHz self-resonant frequency make it suitable for various power applications.
Checking distributor stock and pricing after the page loads.
Coilcraft LPD3015-333MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 1.42R |
| Height | 1.4mm |
| Inductance | 33uH |
| Inductance - Parallel | 33uH |
| Inductance - Series | 132uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.42R |
| RMS Current (Irms) | 230mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 23MHz |
| Series | LPD3015 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |