
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.32A 2.84Ohm DCR 1212 T/R
Checking distributor stock and pricing after the page loads.
Coilcraft LPD3015-333MLC technical specifications.
| Core Material | Ferrite |
| Height | 1.4mm |
| Inductance - Parallel | 33uH |
| Inductance - Series | 132uH |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LPD3015 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |