The LPD3015-333MSC is a ferrite shielded wirewound inductor with a type of power inductance. It has a tolerance of 20% and an inductance test frequency of 100K. The inductor's maximum DC current is 0.32 and typical temperature rise is 40 degrees. The maximum saturation current is 0.36 and the inductance decrease percentage at Isat is 30. The minimum self-resonant frequency is 23M. The inductor is available in a 1212 case size with dimensions of 3.08x3.08x1.5mm. It operates between -40 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.32A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.36A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 2.84Ohm |
| Minimum Self Resonant Frequency | 23M(Typ)Hz |
| Case Size | 1212 |
| Product Length | 3.08mm |
| Height | 1.5mm |
| Product Depth | 3.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |