The LPD3015-333MSD is a shielded wirewound inductor from Coilcraft. It has an inductance of 33uH with a tolerance of 20%. The inductor can handle a maximum DC current of 0.32A and has a typical temperature rise of 40°C. It is available in a 1212 case size with a product length of 3.08mm and a height of 1.5mm. The inductor operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.32A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.36A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 2.84Ohm |
| Minimum Self Resonant Frequency | 23M(Typ)Hz |
| Case Size | 1212 |
| Product Length | 3.08mm |
| Height | 1.5mm |
| Product Depth | 3.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |