The LPD3015-333MTC is a 33uH ferrite shielded wirewound inductor with 20% tolerance. It has a maximum DC current rating of 0.32A and a typical temperature rise of 40 degrees. The inductor is designed for surface mount applications and has a case size of 1212. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.32A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.36A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 2.84Ohm |
| Minimum Self Resonant Frequency | 23M(Typ)Hz |
| Case Size | 1212 |
| Product Length | 3.08mm |
| Height | 1.5mm |
| Product Depth | 3.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |