Surface mount fixed inductor featuring 330µH inductance with a 20% tolerance. This wirewound ferrite core component offers a maximum DC current of 100mA and a DC resistance of 13.85 Ohms. Designed for surface mount applications, it operates within a temperature range of -40°C to 85°C and has a self-resonant frequency of 5MHz.
Checking distributor stock and pricing after the page loads.
Coilcraft LPD3015-334MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 13.85R |
| Height | 1.4mm |
| Inductance | 330uH |
| Inductance - Parallel | 330uH |
| Inductance - Series | 1320uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 13.85R |
| RMS Current (Irms) | 70mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | LPD3015 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |