Surface mount wirewound power inductor with 0.39uH inductance and 20% tolerance. Features a ferrite core, 2.05A maximum DC current, and 1.45A RMS current. Offers a low DC resistance of 35.5mR and a self-resonant frequency of 289MHz. Encased in a 1212 SMD/SMT package measuring 3mm x 3mm x 1.4mm. Operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Coilcraft LPD3015-391MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 35.5mR |
| Height | 1.4mm |
| Inductance | 0.39uH |
| Inductance - Parallel | 0.39uH |
| Inductance - Series | 1.56uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max DC Current | 2.05A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.0355R |
| RMS Current (Irms) | 1.45A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 289MHz |
| Series | LPD3015 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |