Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance. This wirewound ferrite core component offers a maximum DC current of 760mA and an RMS current of 540mA. It has a DC resistance of 251.5mΩ and a self-resonant frequency of 79MHz. The compact 1212 package measures 3mm in length and width, with a height of 1.4mm, operating within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Coilcraft LPD3015-472MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 251.5mR |
| Height | 1.4mm |
| Inductance | 4.7uH |
| Inductance - Parallel | 4.7uH |
| Inductance - Series | 18.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.2515R |
| RMS Current (Irms) | 540mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 79MHz |
| Series | LPD3015 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |