The LPD3015-561MSD is a shielded wirewound inductor with a ferrite core and 20% tolerance. It has a maximum DC current rating of 1.94A and a typical temperature rise of 40C. The inductor's inductance decreases by 30% at its maximum saturation current of 2.8A. It has a minimum self-resonant frequency of 235MHz and a maximum DC resistance of 0.079 ohms. The inductor is available in a 1212 case size and has a height of 1.5mm. It can operate between -40C and 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.94A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.079Ohm |
| Minimum Self Resonant Frequency | 235M(Typ)Hz |
| Case Size | 1212 |
| Product Length | 3.08mm |
| Height | 1.5mm |
| Product Depth | 3.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |