The LPD3015-682MSC is a shielded wirewound inductor from Coilcraft with a ferrite core and 20% tolerance. It has a maximum DC current rating of 0.69A and a typical temperature rise of 40 degrees. The inductance is 6.8uH with a minimum self-resonant frequency of 58MHz. The inductor is available in a 1212 case size with a product length and depth of 3.08mm and a height of 1.5mm. It operates between -40 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.69A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.79A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.622Ohm |
| Minimum Self Resonant Frequency | 58M(Typ)Hz |
| Case Size | 1212 |
| Product Length | 3.08mm |
| Height | 1.5mm |
| Product Depth | 3.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |