The LPD3015-683MTC is a shielded wirewound inductor with a ferrite core and 20% tolerance. It has a maximum DC current rating of 0.22A and a typical temperature rise of 40°C. The inductance decreases by 30% at the maximum saturation current of 0.26A. The inductor has a maximum DC resistance of 6.11 ohms and a minimum self-resonant frequency of 14 MHz. It is designed for surface mount applications and has a case size of 1212 with dimensions of 3.08mm length, 1.5mm height, and 3.08mm depth. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.22A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.26A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 6.11Ohm |
| Minimum Self Resonant Frequency | 14M(Typ)Hz |
| Case Size | 1212 |
| Product Length | 3.08mm |
| Height | 1.5mm |
| Product Depth | 3.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |