The LPD5010-102MTB is a shielded wirewound inductor with a ferrite core from Coilcraft. It has a nominal inductance of 1uH with a tolerance of 20%. The inductor can handle a maximum DC current of 2.12A and a maximum saturation current of 2.2A, resulting in a 30% decrease in inductance at saturation. The device measures 4.88mm in length and 1mm in height, with a product depth of 4.88mm. It operates over a temperature range of -40°C to 85°C.
Coilcraft LPD5010-102MTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.12A |
| Maximum Saturation Current | 2.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.1Ohm |
| Minimum Self Resonant Frequency | 150M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5010-102MTB to view detailed technical specifications.
No datasheet is available for this part.