The LPD5010-104MTB is a shielded wirewound ferrite inductor with a 100uH inductance rating and 20% tolerance. It has a maximum DC current rating of 0.21A and a maximum DC resistance of 8 ohms. The inductor measures 4.88mm in length, 1mm in height, and 4.88mm in depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft LPD5010-104MTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.21A |
| Maximum Saturation Current | 0.22A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 8Ohm |
| Minimum Self Resonant Frequency | 11.2M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5010-104MTB to view detailed technical specifications.
No datasheet is available for this part.