The LPD5010-152MTB is a shielded wirewound ferrite inductor with a nominal inductance of 1.5uH and a tolerance of 20%. It can handle a maximum DC current of 1.7A and has a minimum self-resonant frequency of 134MHz. The inductor is designed for surface mount applications and has a product length and depth of 4.88mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft LPD5010-152MTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.7A |
| Maximum Saturation Current | 1.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.15Ohm |
| Minimum Self Resonant Frequency | 134M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5010-152MTB to view detailed technical specifications.
No datasheet is available for this part.