The LPD5010-153MSB is a shielded wirewound inductor from Coilcraft with a 15uH inductance value and 20% tolerance. It is designed for surface mount applications and has a maximum DC current rating of 0.59A. The inductor's minimum self resonant frequency is 33MHz. Operating temperature range is -40 to 85 degrees Celsius.
Coilcraft LPD5010-153MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.59A |
| Maximum Saturation Current | 0.56A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.19Ohm |
| Minimum Self Resonant Frequency | 33M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5010-153MSB to view detailed technical specifications.
No datasheet is available for this part.