The LPD5010-153MSD is a shielded ferrite wirewound inductor from Coilcraft with a nominal inductance of 15uH and a tolerance of 20%. It has a maximum DC current rating of 0.59A and a maximum DC resistance of 1.19ohms. The inductor's self-resonant frequency is a minimum of 33MHz. It is designed for surface mount applications and has an operating temperature range of -40°C to 85°C.
Coilcraft LPD5010-153MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.59A |
| Maximum Saturation Current | 0.56A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.19Ohm |
| Minimum Self Resonant Frequency | 33M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5010-153MSD to view detailed technical specifications.
No datasheet is available for this part.