The LPD5010-154MSD is a shielded ferrite wirewound inductor from Coilcraft. It has a maximum inductance of 150uH with a tolerance of 20%. The inductor can handle a maximum DC current of 0.16A and a maximum saturation current of 0.18A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 9.9MHz and a maximum DC resistance of 11.7mΩ. It measures 4.88mm in length, 1mm in height, and 4.88mm in depth. The operating temperature range is from -40°C to 85°C.
Coilcraft LPD5010-154MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.16A |
| Maximum Saturation Current | 0.18A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 11.7Ohm |
| Minimum Self Resonant Frequency | 9.9M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5010-154MSD to view detailed technical specifications.
No datasheet is available for this part.