
Surface mount wirewound fixed inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 1.56A max DC current rating, and 1.1A RMS current. Offers a low DC resistance of 100mΩ and a self-resonant frequency of 108MHz. Operates within a temperature range of -40°C to 85°C.
Coilcraft LPD5010-222MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 100mR |
| Height | 0.9mm |
| Impedance | 0.1R |
| Inductance | 2.2uH |
| Inductance - Parallel | 2.2uH |
| Inductance - Series | 8.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max DC Current | 1.56A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 108MHz |
| Series | LPD5010 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD5010-222MEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.