The LPD5010-223MSB is a shielded ferrite wirewound inductor with a tolerance of 20%. It has a maximum DC current rating of 0.49A and a maximum saturation current of 0.48A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 26MHz and a maximum DC resistance of 1.58 ohms. It measures 4.88mm in length and 1mm in height, with a product depth of 4.88mm. The operating temperature range is from -40°C to 85°C.
Coilcraft LPD5010-223MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.49A |
| Maximum Saturation Current | 0.48A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.58Ohm |
| Minimum Self Resonant Frequency | 26M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5010-223MSB to view detailed technical specifications.
No datasheet is available for this part.