The LPD5010-224MTB is a shielded wirewound inductor from Coilcraft, featuring a ferrite core material and a 220uH inductance value with a 20% tolerance. It can handle a maximum DC current of 0.15A and has a minimum self-resonant frequency of 8.05MHz. The inductor measures 4.88mm in length and 1mm in height, with a product depth of 4.88mm. It operates within a temperature range of -40 to 85°C.
Coilcraft LPD5010-224MTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.15A |
| Maximum Saturation Current | 0.15A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 15.2Ohm |
| Minimum Self Resonant Frequency | 8.05M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5010-224MTB to view detailed technical specifications.
No datasheet is available for this part.