The LPD5010-332MTB is a shielded wirewound inductor from Coilcraft. It features a ferrite core and a tolerance of 20%. The inductor has a maximum DC current of 1.34A and a maximum saturation current of 1.3A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 83MHz and a maximum DC resistance of 0.27ohm. It measures 4.88mm in length, 1mm in height, and 4.88mm in depth. The operating temperature range is -40 to 85C.
Coilcraft LPD5010-332MTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.34A |
| Maximum Saturation Current | 1.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.27Ohm |
| Minimum Self Resonant Frequency | 83M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5010-332MTB to view detailed technical specifications.
No datasheet is available for this part.