The LPD5010-472MSC is a ferrite shielded wirewound inductor with a nominal inductance of 4.7uH and a tolerance of 20%. It has a maximum DC current rating of 1.06A and a maximum DC resistance of 0.4R. The inductor's self-resonant frequency is a minimum of 68MHz. It is designed for surface mount applications and has an operating temperature range of -40 to 85 degrees Celsius.
Coilcraft LPD5010-472MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.06A |
| Maximum Saturation Current | 1.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.4Ohm |
| Minimum Self Resonant Frequency | 68M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5010-472MSC to view detailed technical specifications.
No datasheet is available for this part.