The LPD5010-682MTD is a shielded wirewound inductor from Coilcraft with a ferrite core and 6.8uH inductance. It has a maximum DC current rating of 0.85A and a maximum saturation current of 0.87A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 55MHz and a maximum DC resistance of 0.53 ohms. It is designed for surface mount applications and has a product length and depth of 4.88mm and a height of 1mm. The operating temperature range is -40 to 85C.
Coilcraft LPD5010-682MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85A |
| Maximum Saturation Current | 0.87A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.53Ohm |
| Minimum Self Resonant Frequency | 55M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5010-682MTD to view detailed technical specifications.
No datasheet is available for this part.