The LPD5010-822MSC is a shielded wirewound inductor from Coilcraft with a ferrite core and a maximum DC current of 0.71A. It has a tolerance of 20% and an inductance of 8.2uH. The inductor's maximum DC resistance is 0.7R and its minimum self resonant frequency is 50MHz. It is designed for surface mount applications and has a product length of 4.88mm, a height of 1mm, and a product depth of 4.88mm. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft LPD5010-822MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.71A |
| Maximum Saturation Current | 0.78A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.7Ohm |
| Minimum Self Resonant Frequency | 50M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5010-822MSC to view detailed technical specifications.
No datasheet is available for this part.