Surface mount wirewound power inductor featuring 100µH inductance with a 20% tolerance. This shielded ferrite core component offers a DC resistance of 0.895 Ohms and a maximum DC current rating of 490mA, with an RMS current of 330mA. Operating within a temperature range of -40°C to 85°C, it has a self-resonant frequency of 8.32MHz. The component is supplied in a 4.8mm x 4.8mm x 0.9mm SMD/SMT package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 895mR |
| Height | 0.9mm |
| Inductance | 100uH |
| Inductance - Parallel | 100uH |
| Inductance - Series | 400uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max DC Current | 490mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.895R |
| RMS Current (Irms) | 330mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.32MHz |
| Series | LPD5030 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |