The LPD5030-153MRB is a surface mount ferrite inductor from Coilcraft with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a parallel inductance of 15uH and a DC resistance of 149mR. The inductor is packaged in a SMD/SMT package with a height of 0.9mm and a width of 4.8mm. It is RoHS compliant and not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 149mR |
| Height | 0.9mm |
| Inductance - Parallel | 15uH |
| Length | 4.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 850mA |
| RoHS Compliant | Yes |
| Series | LPD5030 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |