The LPD5030-222MEB is a 2.2uH surface mount general purpose inductor from Coilcraft. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is shielded and has a high current rating of 2.76A. It is designed for high current applications and has a self resonance frequency of 87MHz.
Coilcraft LPD5030-222MEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 4.8 |
| Tolerance | 20 |
| Package Width | 4.8 |
| Package Height | 2.9 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.067 |
| Rated Current-Max | 2.76 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 87 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPD5030-222MEB to view detailed technical specifications.
No datasheet is available for this part.