The LPD5030-223MRB is a surface mount ferrite inductor with a DC resistance of 226 milliohms in parallel configuration. It has an inductance of 22 microhenries in parallel and can handle a maximum RMS current of 700 milliamperes. The inductor is designed to operate within a temperature range of -40 to 85 degrees Celsius. It is available in a SMD/SMT package with a height of 0.9 millimeters and dimensions of 4.8 millimeters in length and width. The LPD5030-223MRB is compliant with RoHS regulations and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 226mR |
| Height | 0.9mm |
| Inductance - Parallel | 22uH |
| Length | 4.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Series | LPD5030 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |