Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.99A 0.452Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Width | 4.8 |
| Length | 4.8 |
| Number of Functions | 2 |
| Screening Level | AEC-Q200 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Coilcraft LPD5030-223MRC
Evaluation board user guide for the ADMV8809 0.5GHz to 9GHz digitally tunable filters. Includes hardware setup, SPI control via ACE software, and power management details.