
The LPD5030-224MRB is a fixed inductor from Coilcraft with a ferrite core material and a parallel inductance of 220uH. It has a DC resistance of 1.65 ohms and can handle a maximum RMS current of 240mA. The inductor is packaged in a surface mount form with a termination of SMD/SMT and is compliant with RoHS regulations. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft LPD5030-224MRB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 1.65R |
| Height | 0.9mm |
| Inductance - Parallel | 220uH |
| Length | 4.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 240mA |
| RoHS Compliant | Yes |
| Series | LPD5030 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD5030-224MRB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
