The LPD5030-224MRD is a shielded wirewound inductor with a ferrite core, offering 220uH of inductance and a 20% tolerance. It has a maximum DC current rating of 0.34A and a typical temperature rise of 40 degrees Celsius. The inductor's inductance decreases by 30% at its maximum saturation current of 0.36A. It has a minimum self-resonant frequency of 5.53MHz and a maximum DC resistance of 3.3 ohms. The inductor measures 4.88mm in length and 3mm in height, with a product depth of 4.88mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.34A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.36A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 3.3Ohm |
| Minimum Self Resonant Frequency | 5.53M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 3mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |