The LPD5030-224MTB is a shielded wirewound inductor from Coilcraft with a core material of ferrite and a tolerance of 20%. It has an inductance of 220uH and a maximum DC current of 0.34A. The inductor is designed to operate within a temperature range of -40°C to 85°C and has a typical temperature rise of 40°C. It also features a minimum self-resonant frequency of 5.53MHz and a maximum DC resistance of 3.3 ohms.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.34A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.36A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 3.3Ohm |
| Minimum Self Resonant Frequency | 5.53M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 3mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |