Coilcraft LPD5030-332MEC technical specifications.
| Core Material | Ferrite |
| Height | 0.9mm |
| Inductance - Parallel | 3.3uH |
| Inductance - Series | 13.2uH |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max DC Current | 2.62A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LPD5030 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD5030-332MEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.