Surface mount wirewound power inductor featuring 33µH inductance with a 20% tolerance. This shielded ferrite core component offers a maximum DC current of 850mA and a DC resistance of 282.5mΩ. Operating temperature range is -40°C to 85°C, with a self-resonant frequency of 15MHz. The compact SMD/SMT package measures 4.8mm x 4.8mm x 0.9mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 282.5mR |
| Height | 0.9mm |
| Inductance | 33uH |
| Inductance - Parallel | 33uH |
| Inductance - Series | 132uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.2825R |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | LPD5030 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |