The LPD5030-333MRB is a surface mount ferrite inductor from Coilcraft. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor has a DC resistance of 282.5 milliohms and a maximum RMS current of 600 milliamperes. It is packaged in a cut tape format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 282.5mR |
| Height | 0.9mm |
| Inductance - Parallel | 33uH |
| Length | 4.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Series | LPD5030 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |