The LPD5030-474MSD is a ferrite shielded wirewound inductor with a 470 microhenry inductance and a 20% tolerance. It operates over a temperature range of -40 to 85 degrees Celsius. The inductor has a maximum DC current rating of 0.21 amps and a typical temperature rise of 40 degrees Celsius. The inductor's maximum saturation current is 0.26 amps, and its inductance decreases by 30% at this current. The device has a maximum DC resistance of 7.51 ohms and a minimum self-resonant frequency of 3.52 MHz.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.21A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.26A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 7.51Ohm |
| Minimum Self Resonant Frequency | 3.52M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 3mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |