Surface mount wirewound power inductor with 5.6µH inductance and 20% tolerance. Features a ferrite core, 1.91A maximum DC current, and 1.35A RMS current. Offers a low DC resistance of 62.5mΩ and a self-resonant frequency of 48MHz. Operating temperature range is -40°C to 85°C. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 62.5mR |
| Height | 0.9mm |
| Inductance | 5.6uH |
| Inductance - Parallel | 5.6uH |
| Inductance - Series | 22.4uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max DC Current | 1.91A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.0625R |
| RMS Current (Irms) | 1.35A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 48MHz |
| Series | LPD5030 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |