The LPD5030-682MEC is a fixed inductor with a ferrite core material, offering 6.8uH inductance in parallel and 27.2uH in series. It has a maximum DC current rating of 1.7A and operates within a temperature range of -40°C to 85°C. The inductor is packaged in tape and reel, with 750 units per package, and is compliant with RoHS regulations.
Coilcraft LPD5030-682MEC technical specifications.
| Core Material | Ferrite |
| Height | 0.9mm |
| Inductance - Parallel | 6.8uH |
| Inductance - Series | 27.2uH |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LPD5030 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD5030-682MEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.