The LPD5030-682MED is a surface mount fixed inductor designed for high current applications. It has a nominal inductance of 6.8 microhenries and a tolerance of 20%. The inductor operates within a temperature range of -40°C to 125°C and features a shielded design. It has a DC resistance of 0.159 ohms and a self-resonance frequency of 40 MHz. The inductor is available in a 4-pin dual in-line package with dimensions of 4.8mm in length, 4.8mm in width, and 2.9mm in height. It can handle a maximum current of 1.7 amps.
Coilcraft LPD5030-682MED technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 4.8 |
| Tolerance | 20 |
| Package Width | 4.8 |
| Package Height | 2.9 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.159 |
| Rated Current-Max | 1.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPD5030-682MED to view detailed technical specifications.
No datasheet is available for this part.