Coilcraft LPD5030-682MRB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 79.5mR |
| Height | 0.9mm |
| Inductance | 6.8uH |
| Inductance - Parallel | 6.8uH |
| Length | 4.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Series | LPD5030 |
| Series Resistance | 159mR |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD5030-682MRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.