The LPD5030-682MSB is a shielded ferrite wirewound inductor from Coilcraft. It has a nominal inductance of 6.8uH with a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 1.7A and a typical temperature rise of 40C. It has a minimum self-resonant frequency of 40MHz and a maximum DC resistance of 0.159 ohms. The inductor is available in a surface mount package and is rated for operation between -40C and 85C.
Coilcraft LPD5030-682MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.7A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.48A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.159Ohm |
| Minimum Self Resonant Frequency | 40M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 3mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.