
Switching Transformer 1:1 5.25Ohm Prim. DCR 5.25Ohm Sec. DCR 4 Terminal SMD Automotive
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 2.625R |
| Height | 0.9mm |
| Inductance - Parallel | 220uH |
| Length | 4.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 160mA |
| RoHS Compliant | Yes |
| Series | LPD5030V |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |