The LPD6235-155MRD is a ferrite shielded wirewound inductor from Coilcraft. It has an inductance of 1500uH with a tolerance of 20%. The inductor is designed for use at a test frequency of 100KHz and has a maximum DC current of 0.2A. The inductor's maximum saturation current is 0.13A, resulting in a 30% decrease in inductance at this current. The inductor has a maximum DC resistance of 10.8 and a minimum self resonant frequency of 1.5M (typical). The inductor is available in a 2424 case size with a product length of 6.08mm, height of 3.5mm, and product depth of 6.08mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.13A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 10.8Ohm |
| Minimum Self Resonant Frequency | 1.5M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |