The LPD6235-205MQC is a ferrite shielded wirewound inductor from Coilcraft. It has an inductance of 2000uH with a tolerance of 20% and is tested at 100KHz. The maximum DC current is 0.16A and the maximum saturation current is 0.12A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self resonant frequency of 1.3MHz. It is available in a 2424 case size with dimensions of 6.08mm length, 3.5mm height, and 6.08mm depth. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.16A |
| Maximum Saturation Current | 0.12A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 16Ohm |
| Minimum Self Resonant Frequency | 1.3M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |