The LPD6235-223MPD is a shielded wirewound inductor with a ferrite core. It has an inductance of 22uH and a tolerance of 20%. The inductor can handle a maximum DC current of 1.2A and a maximum saturation current of 1.73A. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 0.3 ohms and a minimum self-resonant frequency of 15 MHz. It is available in a 2424 case size with dimensions of 6.08mm length, 3.5mm height, and 6.08mm product depth. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.73A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.3Ohm |
| Minimum Self Resonant Frequency | 15M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |